330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331KAATR2
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR2 - Capacitors
| Digi-Key Part Number | SR152C331KAATR2-ND |
3500 |
.21300 |
Extended Price
745.50 |
| Manufacturer Part Number | SR152C331KAATR2 | |||
| Description | CAP CER 330PF 200V 10% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152C331KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152C331KAATR2 SR152C331KAATR2 |
SR152C331KAATR2 Specification Sheet
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR2 (SR152C331KAATR2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331KAATR2330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331KAATR2
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR072C331KAAAP2
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAAAP2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR072C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR122C331KAA
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR122C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA052C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAC
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAC-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAK
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAK-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAR
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAR-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR072C331MAATR1
Order 'cap cer 330pf 200v 20% x7r rad - SR072C331MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331MAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331MAATR2
Order 'cap cer 330pf 200v 20% x7r rad - SR152C331MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331MAATR2-ND.
390pF Ceramic Capacitor AVX Corporation Radial 200V MR042C391KAA
Order 'cap cer 390pf 200v 10% x7r rad - MR042C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C391KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAA
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAA-ND.
Options for 330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331KAATR2
Send this link via E-Mail
Help With This Screen
