220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAA
CAP CER 220PF 200V 10% X7R RAD - SR152C221KAA - Capacitors
| Digi-Key Part Number | SR152C221KAA-ND |
5000 |
.21333 |
Extended Price
1066.65 |
| Manufacturer Part Number | SR152C221KAA | |||
| Description | CAP CER 220PF 200V 10% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152C221KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152C221KAA SR152C221KAA |
SR152C221KAA Specification Sheet
CAP CER 220PF 200V 10% X7R RAD - SR152C221KAA (SR152C221KAA-ND) - Capacitors
Related parts 220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAA220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAA
Order 'cap cer 220pf 200v 10% x7r rad - SR152C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAT
Order 'cap cer 220pf 200v 10% x7r rad - SR152C221KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C221KAT-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA052C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA052C221KAC-LG
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA102C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA102C221KAC
Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAC-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA102C221KARC
Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KARC-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA102C221KAR
Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAR-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V MR042A221KAA
Order 'cap cer 220pf 200v 10% np0 rad - MR042A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR072A221KAATR1
Order 'cap cer 220pf 200v 10% np0 rad - SR072A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A221KAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR072A221KARTR1
Order 'cap cer 220pf 200v 10% np0 rad - SR072A221KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A221KARTR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAA
Order 'cap cer 220pf 200v 10% np0 rad - SR152A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR1
Order 'cap cer 220pf 200v 10% np0 rad - SR152A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221KAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR2
Order 'cap cer 220pf 200v 10% np0 rad - SR152A221KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221KAATR2-ND.
390pF Ceramic Capacitor AVX Corporation Radial 200V MR042C391KAA
Order 'cap cer 390pf 200v 10% x7r rad - MR042C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C391KAA-ND.
Options for 220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAA
Send this link via E-Mail
Help With This Screen
