CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAATR2 - Capacitors
1000pF Ceramic Capacitor AVX Corporation Radial 200V SR152C102KAATR2
| Digi-Key Part Number | SR152C102KAATR2-ND |
7000 |
.21300 |
Extended Price
1491.00 |
| Manufacturer Part Number | SR152C102KAATR2 | |||
| Description | CAP CER 1000PF 200V 10% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152C102KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152C102KAATR2 SR152C102KAATR2 |
SR152C102KAATR2 Specification Sheet
CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAATR2 (SR152C102KAATR2-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation Radial 200V SR152C102KAATR2CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAATR2
Order 'cap cer 1000pf 200v 10% x7r rad - SR152C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102KAATR2-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR122C102KAA
Order 'cap cer 1000pf 200v 10% x7r rad - SR122C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C102KAA-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR122C102KAATR1
Order 'cap cer 1000pf 200v 10% x7r rad - SR122C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C102KAATR1-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAA
Order 'cap cer 1000pf 200v 10% x7r rad - SR152C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102KAA-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAATR1
Order 'cap cer 1000pf 200v 10% x7r rad - SR152C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102KAATR1-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAR
Order 'cap cer 1000pf 200v 10% x7r rad - SR152C102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102KAR-ND.
CAP CER 1000PF 200V 10% NP0 RAD - MR042A102KAA
Order 'cap cer 1000pf 200v 10% np0 rad - MR042A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A102KAA-ND.
CAP CER 1000PF 200V 20% X7R RAD - SR152C102MAATR1
Order 'cap cer 1000pf 200v 20% x7r rad - SR152C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102MAATR1-ND.
CAP CER 1000PF 200V 20% X7R RAD - SR152C102MAATR2
Order 'cap cer 1000pf 200v 20% x7r rad - SR152C102MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102MAATR2-ND.
CAP CER 1000PF 100V 10% X7R RAD - MR041C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - MR041C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - MR041C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - MR041C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAATR1-ND.
CAP CER 390PF 200V 10% X7R RAD - MR042C391KAA
Order 'cap cer 390pf 200v 10% x7r rad - MR042C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C391KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR2-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Radial 200V SR152C102KAATR2
Send this link via E-Mail
Help With This Screen
