CAP CER 91PF 200V 2% NP0 RADIAL - SR152A910GAA - Capacitors
91pF Ceramic Capacitor AVX Corporation Radial 200V SR152A910GAA
| Digi-Key Part Number | SR152A910GAA-ND |
1000 |
.50715 |
Extended Price
507.15 |
| Manufacturer Part Number | SR152A910GAA | |||
| Description | CAP CER 91PF 200V 2% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A910GAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 91pF |
| Voltage - Rated | 200V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A910GAA SR152A910GAA |
SR152A910GAA Specification Sheet
CAP CER 91PF 200V 2% NP0 RADIAL - SR152A910GAA (SR152A910GAA-ND) - Capacitors
Related parts 91pF Ceramic Capacitor AVX Corporation Radial 200V SR152A910GAACAP CER 91PF 200V 2% NP0 RADIAL - SR152A910GAA
Order 'cap cer 91pf 200v 2% np0 radial - SR152A910GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A910GAA-ND.
CAP CER 91PF 200V 2% NP0 AXIAL - SA102A910GAA
Order 'cap cer 91pf 200v 2% np0 axial - SA102A910GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A910GAA-ND.
CAP CER 20PF 200V 2% NP0 RADIAL - MR042A200GAA
Order 'cap cer 20pf 200v 2% np0 radial - MR042A200GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A200GAA-ND.
CAP CER 39PF 200V 2% NP0 RADIAL - SR072A390GARTR2
Order 'cap cer 39pf 200v 2% np0 radial - SR072A390GARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A390GARTR2-ND.
CAP CER 68PF 200V 2% NP0 RADIAL - SR072A680GAATR1
Order 'cap cer 68pf 200v 2% np0 radial - SR072A680GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680GAATR1-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR072A820GAATR1
Order 'cap cer 82pf 200v 2% np0 radial - SR072A820GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820GAATR1-ND.
CAP CER 12PF 200V 2% NP0 RADIAL - SR122A120GAA
Order 'cap cer 12pf 200v 2% np0 radial - SR122A120GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A120GAA-ND.
CAP CER 15PF 200V 2% NP0 RADIAL - SR122A150GAA
Order 'cap cer 15pf 200v 2% np0 radial - SR122A150GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A150GAA-ND.
CAP CER 18PF 200V 2% NP0 RADIAL - SR122A180GAATR2
Order 'cap cer 18pf 200v 2% np0 radial - SR122A180GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A180GAATR2-ND.
CAP CER 27PF 200V 2% NP0 RADIAL - SR122A270GAA
Order 'cap cer 27pf 200v 2% np0 radial - SR122A270GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A270GAA-ND.
CAP CER 33PF 200V 2% NP0 RADIAL - SR122A330GAA
Order 'cap cer 33pf 200v 2% np0 radial - SR122A330GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A330GAA-ND.
CAP CER 39PF 200V 2% NP0 RADIAL - SR122A390GARTR2
Order 'cap cer 39pf 200v 2% np0 radial - SR122A390GARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A390GARTR2-ND.
CAP CER 47PF 200V 2% NP0 RADIAL - SR122A470GAA
Order 'cap cer 47pf 200v 2% np0 radial - SR122A470GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470GAA-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR122A820GAA
Order 'cap cer 82pf 200v 2% np0 radial - SR122A820GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A820GAA-ND.
CAP CER 100PF 200V 2% NP0 RADIAL - SR152A101GAATR1
Order 'cap cer 100pf 200v 2% np0 radial - SR152A101GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101GAATR1-ND.
Options for 91pF Ceramic Capacitor AVX Corporation Radial 200V SR152A910GAA
Send this link via E-Mail
Help With This Screen
