CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2CAR - Capacitors
8.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A8R2CAR
| Digi-Key Part Number | SR152A8R2CAR-ND |
3000 |
.36225 |
Extended Price
1086.75 |
| Manufacturer Part Number | SR152A8R2CAR | |||
| Description | CAP CER 8.2PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A8R2CAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8.2pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A8R2CAR SR152A8R2CAR |
SR152A8R2CAR Specification Sheet
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2CAR (SR152A8R2CAR-ND) - Capacitors
Related parts 8.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A8R2CARCAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2CAR
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2CAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2CAR-ND.
CAP CER 8.2PF 200V NP0 RADIAL - MR052A8R2DAATR1
Order 'cap cer 8.2pf 200v np0 radial - MR052A8R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A8R2DAATR1-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR122A8R2CAA
Order 'cap cer 8.2pf 200v np0 radial - SR122A8R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A8R2CAA-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR122A8R2DAR
Order 'cap cer 8.2pf 200v np0 radial - SR122A8R2DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A8R2DAR-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2CAA
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2CAA-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2CAATR1
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2CAATR1-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2DAA
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2DAA-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2DAATR1
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2DAATR1-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2DAATR2
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2DAATR2-ND.
CAP CER 8.2PF 200V NP0 RADIAL - SR152A8R2DAR
Order 'cap cer 8.2pf 200v np0 radial - SR152A8R2DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A8R2DAR-ND.
CAP CER 82PF 200V NP0 2% RADIAL - MR052A820GAA
Order 'cap cer 82pf 200v np0 2% radial - MR052A820GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A820GAA-ND.
CAP CER 82PF 200V NP0 2% RADIAL - MR052A820GAATR1
Order 'cap cer 82pf 200v np0 2% radial - MR052A820GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A820GAATR1-ND.
CAP CER 82PF 200V NP0 5% RADIAL - MR052A820JAA
Order 'cap cer 82pf 200v np0 5% radial - MR052A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A820JAA-ND.
CAP CER 82PF 200V NP0 5% RADIAL - MR052A820JAATR1
Order 'cap cer 82pf 200v np0 5% radial - MR052A820JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A820JAATR1-ND.
CAP CER 82PF 200V NP0 10% RAD - MR052A820KAA
Order 'cap cer 82pf 200v np0 10% rad - MR052A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A820KAA-ND.
Options for 8.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A8R2CAR
Send this link via E-Mail
Help With This Screen
