CAP CER 82PF 200V 10% NP0 RADIAL - SR152A820KAA
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820KAA
| Digi-Key Part Number | SR152A820KAA-ND |
1000 |
.10675 |
Extended Price
106.75 |
| Manufacturer Part Number | SR152A820KAA | |||
| Description | CAP CER 82PF 200V 10% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A820KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A820KAA SR152A820KAA |
SR152A820KAA Specification Sheet
CAP CER 82PF 200V 10% NP0 RADIAL - SR152A820KAA (SR152A820KAA-ND)
Related parts 82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820KAACAP CER 82PF 200V 10% NP0 RADIAL - SR152A820KAA
Order 'cap cer 82pf 200v 10% np0 radial - SR152A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820KAA-ND.
CAP CER 82PF 200V 10% NP0 RADIAL - SR072A820KAA
Order 'cap cer 82pf 200v 10% np0 radial - SR072A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820KAA-ND.
CAP CER 82PF 200V 10% NP0 DIP - MD012A820KAB
Order 'cap cer 82pf 200v 10% np0 dip - MD012A820KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A820KAB-ND.
CAP CER 82PF 200V 10% NP0 AXIAL - SA102A820KAA
Order 'cap cer 82pf 200v 10% np0 axial - SA102A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820KAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR072A820GAATR1
Order 'cap cer 82pf 200v 2% np0 radial - SR072A820GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820GAATR1-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR122A820GAA
Order 'cap cer 82pf 200v 2% np0 radial - SR122A820GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A820GAA-ND.
CAP CER 82PF 200V 1% NP0 RADIAL - SR152A820FAA
Order 'cap cer 82pf 200v 1% np0 radial - SR152A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820FAA-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR152A820GAA
Order 'cap cer 82pf 200v 2% np0 radial - SR152A820GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820GAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - SR152A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - SR152A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - SR152A820JAATR1
Order 'cap cer 82pf 200v 5% np0 radial - SR152A820JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820JAATR1-ND.
CAP CER 82PF 100V 10% NP0 RADIAL - SR071A820KAATR1
Order 'cap cer 82pf 100v 10% np0 radial - SR071A820KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820KAATR1-ND.
CAP CER 82PF 100V 10% NP0 RADIAL - SR071A820KARTR1
Order 'cap cer 82pf 100v 10% np0 radial - SR071A820KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820KARTR1-ND.
CAP CER 82PF 100V 10% NP0 RADIAL - SR071A820KARTR2
Order 'cap cer 82pf 100v 10% np0 radial - SR071A820KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820KARTR2-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAA
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAA-ND.
Options for 82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820KAA
Send this link via E-Mail
Help With This Screen
