82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820FAA
CAP CER 82PF 200V 1% NP0 RADIAL - SR152A820FAA - Capacitors
| Digi-Key Part Number | SR152A820FAA-ND |
2000 |
.63403 |
Extended Price
1268.06 |
| Manufacturer Part Number | SR152A820FAA | |||
| Description | CAP CER 82PF 200V 1% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A820FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 200V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A820FAA SR152A820FAA |
SR152A820FAA Specification Sheet
CAP CER 82PF 200V 1% NP0 RADIAL - SR152A820FAA (SR152A820FAA-ND) - Capacitors
Related parts 82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820FAA82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820FAA
Order 'cap cer 82pf 200v 1% np0 radial - SR152A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820FAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820FAA
Order 'cap cer 82pf 200v 1% np0 axial - SA102A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820FAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR072A820GAATR1
Order 'cap cer 82pf 200v 2% np0 radial - SR072A820GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820GAATR1-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR072A820KAA
Order 'cap cer 82pf 200v 10% np0 radial - SR072A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820KAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR122A820GAA
Order 'cap cer 82pf 200v 2% np0 radial - SR122A820GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A820GAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820GAA
Order 'cap cer 82pf 200v 2% np0 radial - SR152A820GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820GAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - SR152A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820JAATR1
Order 'cap cer 82pf 200v 5% np0 radial - SR152A820JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820JAATR1-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820KAA
Order 'cap cer 82pf 200v 10% np0 radial - SR152A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820KAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 100V SR151A820FAA
Order 'cap cer 82pf 100v 1% np0 radial - SR151A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A820FAA-ND.
120pF Ceramic Capacitor AVX Corporation Radial 200V SR152A121FAA
Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FAA-ND.
120pF Ceramic Capacitor AVX Corporation Radial 200V SR152A121FAATR1
Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FAATR1-ND.
120pF Ceramic Capacitor AVX Corporation Radial 200V SR152A121FARTR1
Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FARTR1-ND.
150pF Ceramic Capacitor AVX Corporation Radial 200V SR152A151FAA
Order 'cap cer 150pf 200v 1% np0 radial - SR152A151FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A151FAA-ND.
Options for 82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820FAA
Send this link via E-Mail
Help With This Screen
