CAP CER 7.5PF 200V NP0 RADIAL - SR152A7R5CAA - Capacitors
7.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A7R5CAA
| Digi-Key Part Number | SR152A7R5CAA-ND |
1000 |
.36225 |
Extended Price
362.25 |
| Manufacturer Part Number | SR152A7R5CAA | |||
| Description | CAP CER 7.5PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A7R5CAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A7R5CAA SR152A7R5CAA |
SR152A7R5CAA Specification Sheet
CAP CER 7.5PF 200V NP0 RADIAL - SR152A7R5CAA (SR152A7R5CAA-ND) - Capacitors
Related parts 7.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A7R5CAACAP CER 7.5PF 200V NP0 RADIAL - SR152A7R5CAA
Order 'cap cer 7.5pf 200v np0 radial - SR152A7R5CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A7R5CAA-ND.
CAP CER 7.5PF 200V NP0 RADIAL - SR152A7R5CAATR1
Order 'cap cer 7.5pf 200v np0 radial - SR152A7R5CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A7R5CAATR1-ND.
CAP CER 75PF 200V NP0 2% RADIAL - MR052A750GAA
Order 'cap cer 75pf 200v np0 2% radial - MR052A750GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A750GAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - MR052A1R0DAA
Order 'cap cer 1.0pf 200v np0 radial - MR052A1R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - MR052A1R0DAATR1
Order 'cap cer 1.0pf 200v np0 radial - MR052A1R0DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAATR1-ND.
CAP CER 1.2PF 200V NP0 RADIAL - MR052A1R2DAATR1
Order 'cap cer 1.2pf 200v np0 radial - MR052A1R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R2DAATR1-ND.
CAP CER 1.5PF 200V NP0 RADIAL - MR052A1R5DAATR1
Order 'cap cer 1.5pf 200v np0 radial - MR052A1R5DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R5DAATR1-ND.
CAP CER 1.8PF 200V NP0 RADIAL - MR052A1R8DAATR1
Order 'cap cer 1.8pf 200v np0 radial - MR052A1R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R8DAATR1-ND.
CAP CER 2.2PF 200V NP0 RADIAL - MR052A2R2DAA
Order 'cap cer 2.2pf 200v np0 radial - MR052A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R2DAA-ND.
CAP CER 2.2PF 200V NP0 RADIAL - MR052A2R2DAATR1
Order 'cap cer 2.2pf 200v np0 radial - MR052A2R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R2DAATR1-ND.
CAP CER 2.7PF 200V NP0 RADIAL - MR052A2R7DAA
Order 'cap cer 2.7pf 200v np0 radial - MR052A2R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R7DAA-ND.
CAP CER 2.7PF 200V NP0 RADIAL - MR052A2R7DAATR1
Order 'cap cer 2.7pf 200v np0 radial - MR052A2R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R7DAATR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - MR052A3R3DAATR1
Order 'cap cer 3.3pf 200v np0 radial - MR052A3R3DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A3R3DAATR1-ND.
CAP CER 3.9PF 200V NP0 RADIAL - MR052A3R9DAATR1
Order 'cap cer 3.9pf 200v np0 radial - MR052A3R9DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A3R9DAATR1-ND.
CAP CER 4.7PF 200V NP0 RADIAL - MR052A4R7DAA
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAA-ND.
Options for 7.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A7R5CAA
Send this link via E-Mail
Help With This Screen
