6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAR
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAR - Capacitors
| Digi-Key Part Number | SR152A6R8CAR-ND |
1000 |
.36225 |
Extended Price
362.25 |
| Manufacturer Part Number | SR152A6R8CAR | |||
| Description | CAP CER 6.8PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A6R8CAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A6R8CAR SR152A6R8CAR |
SR152A6R8CAR Specification Sheet
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAR (SR152A6R8CAR-ND) - Capacitors
Related parts 6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAR6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAR
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAR-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A6R8DAA
Order 'cap cer 6.8pf 200v np0 radial - MR052A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A6R8DAA-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A6R8DAATR1
Order 'cap cer 6.8pf 200v np0 radial - MR052A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A6R8DAATR1-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR122A6R8DAR
Order 'cap cer 6.8pf 200v np0 radial - SR122A6R8DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A6R8DAR-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAA
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAA-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAATR1-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAA
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAA-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAATR1
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAATR1-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAATR2
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAATR2-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DARTR2
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DARTR2-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAT
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAT-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V MR052A680FAA
Order 'cap cer 68pf 200v np0 1% radial - MR052A680FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680FAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V MR052A680GAA
Order 'cap cer 68pf 200v np0 2% radial - MR052A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680GAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V MR052A680JAATR1
Order 'cap cer 68pf 200v np0 5% radial - MR052A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680JAATR1-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V SR152A680KAA
Order 'cap cer 68pf 200v 10% radial - SR152A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2449-ND.
Options for 6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAR
Send this link via E-Mail
Help With This Screen
