Keywords:





6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1

CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAATR1 - Capacitors

Digi-Key Part Number SR152A6R8CAATR1-ND
Price Break
3500
Unit Price
.36200
Extended Price
1267.00
Manufacturer Part NumberSR152A6R8CAATR1
DescriptionCAP CER 6.8PF 200V NP0 RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1
Technical/Catalog InformationSR152A6R8CAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance6.8pF
Voltage - Rated 200V
Tolerance±0.25pF
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR152A6R8CAATR1
SR152A6R8CAATR1

SR152A6R8CAATR1 Specification Sheet

Image of CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAATR1

CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAATR1 (SR152A6R8CAATR1-ND) - Capacitors

Related parts 6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAATR1-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A6R8DAA
 Order 'cap cer 6.8pf 200v np0 radial - MR052A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A6R8DAA-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A6R8DAATR1
 Order 'cap cer 6.8pf 200v np0 radial - MR052A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A6R8DAATR1-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR122A6R8DAR
 Order 'cap cer 6.8pf 200v np0 radial - SR122A6R8DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A6R8DAR-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAA
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAA-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAR
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAR-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAA
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAA-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAATR1
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAATR1-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAATR2
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAATR2-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DARTR2
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DARTR2-ND.
6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8DAT
 Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAT-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V MR052A680FAA
 Order 'cap cer 68pf 200v np0 1% radial - MR052A680FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680FAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V MR052A680GAA
 Order 'cap cer 68pf 200v np0 2% radial - MR052A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680GAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V MR052A680JAATR1
 Order 'cap cer 68pf 200v np0 5% radial - MR052A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680JAATR1-ND.
68pF Ceramic Capacitor AVX Corporation Radial 200V SR152A680KAA
 Order 'cap cer 68pf 200v 10% radial - SR152A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2449-ND.

Options for 6.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A6R8CAATR1
Send this link via E-Mail
Help With This Screen

CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAATR1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAA Next: CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAR
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAATR1