Keywords:





CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2

Digi-Key Part Number SR152A680JARTR2-ND
Price Break
3500
Unit Price
.13300
Extended Price
465.50
Manufacturer Part NumberSR152A680JARTR2
DescriptionCAP CER 68PF 200V 5% NP0 RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationSR152A680JARTR2
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated 200V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR152A680JARTR2
SR152A680JARTR2

SR152A680JARTR2 Specification Sheet

Image of CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2

CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2 (SR152A680JARTR2-ND)

Related parts
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2
 Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JARTR2-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR072A680JAATR1
 Order 'cap cer 68pf 200v 5% np0 radial - SR072A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680JAATR1-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR072A680JARAP2
 Order 'cap cer 68pf 200v 5% np0 radial - SR072A680JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680JARAP2-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR072A680JAR
 Order 'cap cer 68pf 200v 5% np0 radial - SR072A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680JAR-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAA
 Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JAA-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAATR1
 Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JAATR1-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAR
 Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JAR-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAAAP-I
 Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAAAP-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAAAP-I-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAA
 Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAA-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAC
 Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAC-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAN
 Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAN-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAR
 Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAR-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
 Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
 Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR071A680JAATR1
 Order 'cap cer 68pf 100v 5% np0 radial - SR071A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680JAATR1-ND.

Options for
Send this link via E-Mail
Help With This Screen

CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAR Next: CAP CER 68PF 200V NP0 0805 - 08052A680GAT2A
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2