CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAATR1 - Capacitors
68pF Ceramic Capacitor AVX Corporation Radial 200V SR152A680JAATR1
| Digi-Key Part Number | SR152A680JAATR1-ND |
3500 |
.13300 |
Extended Price
465.50 |
| Manufacturer Part Number | SR152A680JAATR1 | |||
| Description | CAP CER 68PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A680JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A680JAATR1 SR152A680JAATR1 |
SR152A680JAATR1 Specification Sheet
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAATR1 (SR152A680JAATR1-ND) - Capacitors
Related parts 68pF Ceramic Capacitor AVX Corporation Radial 200V SR152A680JAATR1CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAATR1
Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JAATR1-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR072A680JAATR1
Order 'cap cer 68pf 200v 5% np0 radial - SR072A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680JAATR1-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR072A680JARAP2
Order 'cap cer 68pf 200v 5% np0 radial - SR072A680JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680JARAP2-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR072A680JAR
Order 'cap cer 68pf 200v 5% np0 radial - SR072A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680JAR-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAA
Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JAA-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JAR
Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JAR-ND.
CAP CER 68PF 200V 5% NP0 RADIAL - SR152A680JARTR2
Order 'cap cer 68pf 200v 5% np0 radial - SR152A680JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680JARTR2-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAAAP-I
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAAAP-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAAAP-I-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAA
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAA-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAC
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAC-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAN
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAN-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAR
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAR-ND.
CAP CER 68PF 200V 2% NP0 RADIAL - SR072A680GAATR1
Order 'cap cer 68pf 200v 2% np0 radial - SR072A680GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680GAATR1-ND.
CAP CER 68PF 200V 10% NP0 RADIAL - SR072A680KAA
Order 'cap cer 68pf 200v 10% np0 radial - SR072A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680KAA-ND.
CAP CER 68PF 200V 2% NP0 RADIAL - SR152A680GAA
Order 'cap cer 68pf 200v 2% np0 radial - SR152A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A680GAA-ND.
Options for 68pF Ceramic Capacitor AVX Corporation Radial 200V SR152A680JAATR1
Send this link via E-Mail
Help With This Screen
