CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6DAATR1 - Capacitors
5.6pF Ceramic Capacitor AVX Corporation Radial 200V SR152A5R6DAATR1
| Digi-Key Part Number | SR152A5R6DAATR1-ND |
3500 |
.16500 |
Extended Price
577.50 |
| Manufacturer Part Number | SR152A5R6DAATR1 | |||
| Description | CAP CER 5.6PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A5R6DAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5.6pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A5R6DAATR1 SR152A5R6DAATR1 |
SR152A5R6DAATR1 Specification Sheet
CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6DAATR1 (SR152A5R6DAATR1-ND) - Capacitors
Related parts 5.6pF Ceramic Capacitor AVX Corporation Radial 200V SR152A5R6DAATR1CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6DAATR1
Order 'cap cer 5.6pf 200v np0 radial - SR152A5R6DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A5R6DAATR1-ND.
CAP CER 5.6PF 200V NP0 RADIAL - MR052A5R6DAA
Order 'cap cer 5.6pf 200v np0 radial - MR052A5R6DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A5R6DAA-ND.
CAP CER 5.6PF 200V NP0 RADIAL - MR052A5R6DAATR1
Order 'cap cer 5.6pf 200v np0 radial - MR052A5R6DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A5R6DAATR1-ND.
CAP CER 5.6PF 200V NP0 RADIAL - SR072A5R6DAATR1
Order 'cap cer 5.6pf 200v np0 radial - SR072A5R6DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A5R6DAATR1-ND.
CAP CER 5.6PF 200V NP0 RADIAL - SR122A5R6DAR
Order 'cap cer 5.6pf 200v np0 radial - SR122A5R6DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A5R6DAR-ND.
CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6CAA
Order 'cap cer 5.6pf 200v np0 radial - SR152A5R6CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A5R6CAA-ND.
CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6CAATR1
Order 'cap cer 5.6pf 200v np0 radial - SR152A5R6CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A5R6CAATR1-ND.
CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6CAATR2
Order 'cap cer 5.6pf 200v np0 radial - SR152A5R6CAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A5R6CAATR2-ND.
CAP CER 5.6PF 200V NP0 RADIAL - SR152A5R6DAA
Order 'cap cer 5.6pf 200v np0 radial - SR152A5R6DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A5R6DAA-ND.
CAP CER 56PF 200V NP0 1% RADIAL - MR052A560FAA
Order 'cap cer 56pf 200v np0 1% radial - MR052A560FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A560FAA-ND.
CAP CER 56PF 200V NP0 2% RADIAL - MR052A560GAA
Order 'cap cer 56pf 200v np0 2% radial - MR052A560GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A560GAA-ND.
CAP CER 56PF 200V NP0 5% RADIAL - MR052A560JAATR1
Order 'cap cer 56pf 200v np0 5% radial - MR052A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A560JAATR1-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAATR1
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR1-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAATR2
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR2-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAR
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAR-ND.
Options for 5.6pF Ceramic Capacitor AVX Corporation Radial 200V SR152A5R6DAATR1
Send this link via E-Mail
Help With This Screen
