CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAATR1 - Capacitors
| Digi-Key Part Number | SR152A560JAATR1-ND |
3500 |
.13300 |
Extended Price
465.50 |
| Manufacturer Part Number | SR152A560JAATR1 | |||
| Description | CAP CER 56PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A560JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 56pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A560JAATR1 SR152A560JAATR1 |
SR152A560JAATR1 Specification Sheet
CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAATR1 (SR152A560JAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAATR1
Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAATR1-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAATR1
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR1-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAATR2
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR2-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAR
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAR-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JARTR2
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JARTR2-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAA
Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAA-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAR
Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAR-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA052A560JAA
Order 'cap cer 56pf 200v 5% np0 axial - SA052A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A560JAA-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA102A560JAA
Order 'cap cer 56pf 200v 5% np0 axial - SA102A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560JAA-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA102A560JARC
Order 'cap cer 56pf 200v 5% np0 axial - SA102A560JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560JARC-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA102A560JAR
Order 'cap cer 56pf 200v 5% np0 axial - SA102A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560JAR-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR071A560JAA3159
Order 'cap cer 56pf 100v 5% np0 radial - SR071A560JAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A560JAA3159-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR071A560JAATR1
Order 'cap cer 56pf 100v 5% np0 radial - SR071A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A560JAATR1-ND.
Send this link via E-Mail
Help With This Screen
