CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAA - Capacitors
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560JAA
| Digi-Key Part Number | SR152A560JAA-ND |
1000 |
.13283 |
Extended Price
132.83 |
| Manufacturer Part Number | SR152A560JAA | |||
| Description | CAP CER 56PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A560JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 56pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A560JAA SR152A560JAA |
SR152A560JAA Specification Sheet
CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAA (SR152A560JAA-ND) - Capacitors
Related parts 56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560JAACAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAA
Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAA-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAATR1
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR1-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAATR2
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR2-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JAR
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAR-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR072A560JARTR2
Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JARTR2-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAATR1
Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAATR1-ND.
CAP CER 56PF 200V 5% NP0 RADIAL - SR152A560JAR
Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAR-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA052A560JAA
Order 'cap cer 56pf 200v 5% np0 axial - SA052A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A560JAA-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA102A560JAA
Order 'cap cer 56pf 200v 5% np0 axial - SA102A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560JAA-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA102A560JARC
Order 'cap cer 56pf 200v 5% np0 axial - SA102A560JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560JARC-ND.
CAP CER 56PF 200V 5% NP0 AXIAL - SA102A560JAR
Order 'cap cer 56pf 200v 5% np0 axial - SA102A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560JAR-ND.
CAP CER 56PF 200V 10% NP0 RADIAL - SR072A560KAA
Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAA-ND.
CAP CER 56PF 200V 10% NP0 RADIAL - SR072A560KAATR1
Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAATR1-ND.
CAP CER 56PF 200V 10% NP0 RADIAL - SR072A560KAATR2
Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAATR2-ND.
CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA
Order 'cap cer 56pf 200v 1% np0 radial - SR152A560FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560FAA-ND.
Options for 56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560JAA
Send this link via E-Mail
Help With This Screen
