Keywords:





56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAA

CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA

Digi-Key Part Number SR152A560FAA-ND
Price Break
2000
Unit Price
.63403
Extended Price
1268.06
Manufacturer Part NumberSR152A560FAA
DescriptionCAP CER 56PF 200V 1% NP0 RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAA
Technical/Catalog InformationSR152A560FAA
VendorAVX Corporation
CategoryCapacitors
Capacitance56pF
Voltage - Rated 200V
Tolerance±1%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR152A560FAA
SR152A560FAA

SR152A560FAA Specification Sheet

Image of CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA

CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA (SR152A560FAA-ND)

Related parts 56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAA
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAA
 Order 'cap cer 56pf 200v 1% np0 radial - SR152A560FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560FAA-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAATR2
 Order 'cap cer 56pf 200v 1% np0 radial - SR152A560FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560FAATR2-ND.
56pF Ceramic Capacitor AVX Corporation Axial 200V SA102A560FAA
 Order 'cap cer 56pf 200v 1% np0 axial - SA102A560FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560FAA-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560JAATR1
 Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR1-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560JAATR2
 Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAATR2-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560JAR
 Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JAR-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560JARTR2
 Order 'cap cer 56pf 200v 5% np0 radial - SR072A560JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560JARTR2-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560KAA
 Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAA-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560KAATR1
 Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAATR1-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR072A560KAATR2
 Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAATR2-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560GAA
 Order 'cap cer 56pf 200v 2% np0 radial - SR152A560GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560GAA-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560JAA
 Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAA-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560JAATR1
 Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAATR1-ND.
56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560JAR
 Order 'cap cer 56pf 200v 5% np0 radial - SR152A560JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560JAR-ND.
120pF Ceramic Capacitor AVX Corporation Radial 200V SR152A121FAA
 Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FAA-ND.

Options for 56pF Ceramic Capacitor AVX Corporation Radial 200V SR152A560FAA
Send this link via E-Mail
Help With This Screen

CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 56PF 200V 1% NP0 AXIAL - SA102A560FAA Next: CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAATR2
CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA