CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAATR1
4.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A4R7DAATR1
| Digi-Key Part Number | SR152A4R7DAATR1-ND |
7000 |
.16500 |
Extended Price
1155.00 |
| Manufacturer Part Number | SR152A4R7DAATR1 | |||
| Description | CAP CER 4.7PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A4R7DAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A4R7DAATR1 SR152A4R7DAATR1 |
SR152A4R7DAATR1 Specification Sheet
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAATR1 (SR152A4R7DAATR1-ND)
Related parts 4.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A4R7DAATR1CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAATR1
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAATR1-ND.
CAP CER 4.7PF 200V NP0 RADIAL - MR052A4R7DAA
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - MR052A4R7DAATR1
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAATR1-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR072A4R7DARTR2
Order 'cap cer 4.7pf 200v np0 radial - SR072A4R7DARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A4R7DARTR2-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR122A4R7DAR
Order 'cap cer 4.7pf 200v np0 radial - SR122A4R7DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A4R7DAR-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR122A4R7DARTR2
Order 'cap cer 4.7pf 200v np0 radial - SR122A4R7DARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A4R7DARTR2-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7CAA
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7CAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7CAATR1
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7CAATR1-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAA
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAATR2
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAATR2-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAR
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAR-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAT
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAT-ND.
CAP CER 47PF 200V NP0 2% RADIAL - MR052A470GAA
Order 'cap cer 47pf 200v np0 2% radial - MR052A470GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A470GAA-ND.
CAP CER 47PF 200V NP0 2% RADIAL - MR052A470GAATR2
Order 'cap cer 47pf 200v np0 2% radial - MR052A470GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A470GAATR2-ND.
CAP CER 47PF 200V NP0 5% RADIAL - MR052A470JAATR1
Order 'cap cer 47pf 200v np0 5% radial - MR052A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A470JAATR1-ND.
Options for 4.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A4R7DAATR1
Send this link via E-Mail
Help With This Screen
