CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR2- - Capacitors
| Digi-Key Part Number | SR152A470JAATR2--ND |
3500 |
.13300 |
Extended Price
465.50 |
| Manufacturer Part Number | SR152A470JAATR2- | |||
| Description | CAP CER 47PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A470JAATR2- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A470JAATR2 SR152A470JAATR2 |
SR152A470JAATR2- Specification Sheet
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR2- (SR152A470JAATR2--ND) - Capacitors
Related parts Capacitors :CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR2-
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR2-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR2--ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR2
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR2-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR072A470JAA
Order 'cap cer 47pf 200v 5% np0 radial - SR072A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470JAA-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR072A470JAATR1
Order 'cap cer 47pf 200v 5% np0 radial - SR072A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470JAATR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR122A470JAR
Order 'cap cer 47pf 200v 5% np0 radial - SR122A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470JAR-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR122A470JARTR1
Order 'cap cer 47pf 200v 5% np0 radial - SR122A470JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470JARTR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAAAP2-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAA
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAA-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR1
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAR
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAR-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JARTR1
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JARTR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JARTR2
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JARTR2-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA-FYR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-FYR-ND.
Send this link via E-Mail
Help With This Screen
