47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAA
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAA - Capacitors
| Digi-Key Part Number | SR152A470JAA-ND |
1000 |
.13283 |
Extended Price
132.83 |
| Manufacturer Part Number | SR152A470JAA | |||
| Description | CAP CER 47PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A470JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A470JAA SR152A470JAA |
SR152A470JAA Specification Sheet
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAA (SR152A470JAA-ND) - Capacitors
Related parts 47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAA47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAA
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAA-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR072A470JAA
Order 'cap cer 47pf 200v 5% np0 radial - SR072A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470JAA-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR072A470JAATR1
Order 'cap cer 47pf 200v 5% np0 radial - SR072A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470JAATR1-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR122A470JAR
Order 'cap cer 47pf 200v 5% np0 radial - SR122A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470JAR-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR122A470JARTR1
Order 'cap cer 47pf 200v 5% np0 radial - SR122A470JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470JARTR1-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAAAP2
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAAAP2-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAATR1
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR1-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAATR2-
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR2-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR2--ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAATR2
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR2-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAR
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAR-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JARTR1
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JARTR1-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JARTR2
Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JARTR2-ND.
47pF Ceramic Capacitor AVX Corporation Axial 200V SA052A470JAA
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAA-ND.
47pF Ceramic Capacitor AVX Corporation Axial 200V SA052A470JAC
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAC-ND.
47pF Ceramic Capacitor AVX Corporation Axial 200V SA102A470JAA-FYR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA-FYR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-FYR-ND.
Options for 47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470JAA
Send this link via E-Mail
Help With This Screen
