Keywords:





CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2 - Capacitors

Digi-Key Part Number SR152A470JAAAP2-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberSR152A470JAAAP2
DescriptionCAP CER 47PF 200V 5% NP0 RADIAL
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSR152A470JAAAP2
VendorAVX Corporation
CategoryCapacitors
Capacitance47pF
Voltage - Rated 200V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR152A470JAAAP2
SR152A470JAAAP2

SR152A470JAAAP2 Specification Sheet

Image of CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2

CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2 (SR152A470JAAAP2-ND) - Capacitors

Related parts Capacitors :
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAAAP2-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR072A470JAA
 Order 'cap cer 47pf 200v 5% np0 radial - SR072A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470JAA-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR072A470JAATR1
 Order 'cap cer 47pf 200v 5% np0 radial - SR072A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470JAATR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR122A470JAR
 Order 'cap cer 47pf 200v 5% np0 radial - SR122A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470JAR-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR122A470JARTR1
 Order 'cap cer 47pf 200v 5% np0 radial - SR122A470JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470JARTR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAA
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAA-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR1
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR2-
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR2-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR2--ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR2
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAATR2-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAR
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JAR-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JARTR1
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JARTR1-ND.
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JARTR2
 Order 'cap cer 47pf 200v 5% np0 radial - SR152A470JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470JARTR2-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
 Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
 Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA-FYR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-FYR-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAA Next: CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAATR1
CAP CER 47PF 200V 5% NP0 RADIAL - SR152A470JAAAP2