CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3DAA - Capacitors
3.3pF Ceramic Capacitor AVX Corporation Radial 200V SR152A3R3DAA
| Digi-Key Part Number | SR152A3R3DAA-ND |
6000 |
.16503 |
Extended Price
990.18 |
| Manufacturer Part Number | SR152A3R3DAA | |||
| Description | CAP CER 3.3PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A3R3DAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.3pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A3R3DAA SR152A3R3DAA |
SR152A3R3DAA Specification Sheet
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3DAA (SR152A3R3DAA-ND) - Capacitors
Related parts 3.3pF Ceramic Capacitor AVX Corporation Radial 200V SR152A3R3DAACAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3DAA
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3DAA-ND.
CAP CER 3.3PF 200V NP0 RADIAL - MR052A3R3DAATR1
Order 'cap cer 3.3pf 200v np0 radial - MR052A3R3DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A3R3DAATR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR122A3R3CAA
Order 'cap cer 3.3pf 200v np0 radial - SR122A3R3CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A3R3CAA-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR122A3R3DAR
Order 'cap cer 3.3pf 200v np0 radial - SR122A3R3DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A3R3DAR-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3CAATR1
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3CAATR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3CARTR1
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3CARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3CARTR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3DAATR1
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3DAATR1-ND.
CAP CER 33PF 200V NP0 2% RADIAL - MR052A330GAA
Order 'cap cer 33pf 200v np0 2% radial - MR052A330GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330GAA-ND.
CAP CER 33PF 200V NP0 2% RADIAL - MR052A330GAATR2
Order 'cap cer 33pf 200v np0 2% radial - MR052A330GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330GAATR2-ND.
CAP CER 33PF 200V NP0 5% RADIAL - MR052A330JAATR1
Order 'cap cer 33pf 200v np0 5% radial - MR052A330JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330JAATR1-ND.
CAP CER 33PF 200V 10% RADIAL - SR152A330KAA
Order 'cap cer 33pf 200v 10% radial - SR152A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2447-ND.
CAP CER 33PF 200V 10% RADIAL - SR152A330KAR
Order 'cap cer 33pf 200v 10% radial - SR152A330KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3163-ND.
CAP CER 33PF 200V NP0 10% RAD - MR052A330KAA
Order 'cap cer 33pf 200v np0 10% rad - MR052A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330KAA-ND.
CAP CER 33PF 200V NP0 5% RAD - AR212A330J4R
Order 'cap cer 33pf 200v np0 5% rad - AR212A330J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5106-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR072A330JAA
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAA-ND.
Options for 3.3pF Ceramic Capacitor AVX Corporation Radial 200V SR152A3R3DAA
Send this link via E-Mail
Help With This Screen
