39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390KAT
CAP CER 39PF 200V 10% NP0 RADIAL - SR152A390KAT - Capacitors
| Digi-Key Part Number | SR152A390KAT-ND |
1000 |
.10675 |
Extended Price
106.75 |
| Manufacturer Part Number | SR152A390KAT | |||
| Description | CAP CER 39PF 200V 10% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A390KAT |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A390KAT SR152A390KAT |
SR152A390KAT Specification Sheet
CAP CER 39PF 200V 10% NP0 RADIAL - SR152A390KAT (SR152A390KAT-ND) - Capacitors
Related parts 39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390KAT39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390KAT
Order 'cap cer 39pf 200v 10% np0 radial - SR152A390KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390KAT-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390KAA
Order 'cap cer 39pf 200v 10% np0 radial - SR152A390KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390KAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390KAATR1
Order 'cap cer 39pf 200v 10% np0 radial - SR152A390KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390KAATR1-ND.
39pF Ceramic Capacitor AVX Corporation 2-DIP 200V MD012A390KAB
Order 'cap cer 39pf 200v 10% np0 dip - MD012A390KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A390KAB-ND.
39pF Ceramic Capacitor AVX Corporation Axial 200V SA102A390KAA
Order 'cap cer 39pf 200v 10% np0 axial - SA102A390KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A390KAA-ND.
39pF Ceramic Capacitor AVX Corporation Axial 200V SA102A390KAR
Order 'cap cer 39pf 200v 10% np0 axial - SA102A390KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A390KAR-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR072A390GARTR2
Order 'cap cer 39pf 200v 2% np0 radial - SR072A390GARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A390GARTR2-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR072A390JAA3189
Order 'cap cer 39pf 200v 5% np0 radial - SR072A390JAA3189' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A390JAA3189-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR072A390JAATR1
Order 'cap cer 39pf 200v 5% np0 radial - SR072A390JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A390JAATR1-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR122A390GARTR2
Order 'cap cer 39pf 200v 2% np0 radial - SR122A390GARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A390GARTR2-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390GAA
Order 'cap cer 39pf 200v 2% np0 radial - SR152A390GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390GAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390GARTR1
Order 'cap cer 39pf 200v 2% np0 radial - SR152A390GARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390GARTR1-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390JAA
Order 'cap cer 39pf 200v 5% np0 radial - SR152A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390JAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390JAATR1
Order 'cap cer 39pf 200v 5% np0 radial - SR152A390JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390JAATR1-ND.
39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390JAR
Order 'cap cer 39pf 200v 5% np0 radial - SR152A390JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A390JAR-ND.
Options for 39pF Ceramic Capacitor AVX Corporation Radial 200V SR152A390KAT
Send this link via E-Mail
Help With This Screen
