CAP CER 36PF 200V 1% NP0 RADIAL - SR152A360FAA - Capacitors
36pF Ceramic Capacitor AVX Corporation Radial 200V SR152A360FAA
| Digi-Key Part Number | SR152A360FAA-ND |
2000 |
.63403 |
Extended Price
1268.06 |
| Manufacturer Part Number | SR152A360FAA | |||
| Description | CAP CER 36PF 200V 1% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A360FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 36pF |
| Voltage - Rated | 200V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A360FAA SR152A360FAA |
SR152A360FAA Specification Sheet
CAP CER 36PF 200V 1% NP0 RADIAL - SR152A360FAA (SR152A360FAA-ND) - Capacitors
Related parts 36pF Ceramic Capacitor AVX Corporation Radial 200V SR152A360FAACAP CER 36PF 200V 1% NP0 RADIAL - SR152A360FAA
Order 'cap cer 36pf 200v 1% np0 radial - SR152A360FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A360FAA-ND.
CAP CER 36PF 200V 1% NP0 AXIAL - SA102A360FAA
Order 'cap cer 36pf 200v 1% np0 axial - SA102A360FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A360FAA-ND.
CAP CER 121PF 200V 1% NP0 RADIAL - SR152A121FAA
Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FAA-ND.
CAP CER 121PF 200V 1% NP0 RADIAL - SR152A121FAATR1
Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FAATR1-ND.
CAP CER 121PF 200V 1% NP0 RADIAL - SR152A121FARTR1
Order 'cap cer 121pf 200v 1% np0 radial - SR152A121FARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A121FARTR1-ND.
CAP CER 150PF 200V 1% NP0 RADIAL - SR152A151FAA
Order 'cap cer 150pf 200v 1% np0 radial - SR152A151FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A151FAA-ND.
CAP CER 47PF 200V 1% NP0 RADIAL - SR152A470FAATR1
Order 'cap cer 47pf 200v 1% np0 radial - SR152A470FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A470FAATR1-ND.
CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAA
Order 'cap cer 56pf 200v 1% np0 radial - SR152A560FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560FAA-ND.
CAP CER 56PF 200V 1% NP0 RADIAL - SR152A560FAATR2
Order 'cap cer 56pf 200v 1% np0 radial - SR152A560FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A560FAATR2-ND.
CAP CER 82PF 200V 1% NP0 RADIAL - SR152A820FAA
Order 'cap cer 82pf 200v 1% np0 radial - SR152A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820FAA-ND.
CAP CER 36PF 200V NP0 0805 - 08052U360FAT2A
Order 'cap cer 36pf 200v np0 0805 - 08052U360FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U360FAT2A-ND.
CAP CER 36PF 200V NP0 1210 - 12102U360FAT2A
Order 'cap cer 36pf 200v np0 1210 - 12102U360FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U360FAT2A-ND.
CAP CER 36PF 200V 5% NP0 AXIAL - SA102A360JAA
Order 'cap cer 36pf 200v 5% np0 axial - SA102A360JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A360JAA-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAA
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAA-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAB
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAB-ND.
Options for 36pF Ceramic Capacitor AVX Corporation Radial 200V SR152A360FAA
Send this link via E-Mail
Help With This Screen
