CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAR
33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330JAR
| Digi-Key Part Number | SR152A330JAR-ND |
1000 |
.13283 |
Extended Price
132.83 |
| Manufacturer Part Number | SR152A330JAR | |||
| Description | CAP CER 33PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A330JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A330JAR SR152A330JAR |
SR152A330JAR Specification Sheet
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAR (SR152A330JAR-ND)
Related parts 33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330JARCAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAR
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAR-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR072A330JAA
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAA-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR072A330JAATR1
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAATR1-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR072A330JAR
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAR-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR072A330JARTR1
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JARTR1-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR072A330JARTR2
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JARTR2-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR122A330JARTR2
Order 'cap cer 33pf 200v 5% np0 radial - SR122A330JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A330JARTR2-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAAAP1
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAAAP1-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAAAP2
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAAAP2-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAA
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAA-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAATR1-
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAATR1-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAATR1--ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAATR1
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAATR1-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JARTR1
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JARTR1-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JARTR2
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JARTR2-ND.
CAP CER 33PF 200V 5% NP0 RADIAL - SR152A330JAT
Order 'cap cer 33pf 200v 5% np0 radial - SR152A330JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330JAT-ND.
Options for 33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330JAR
Send this link via E-Mail
Help With This Screen
