33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GARTR2
CAP CER 33PF 200V 2% NP0 RADIAL - SR152A330GARTR2 - Capacitors
| Digi-Key Part Number | SR152A330GARTR2-ND |
3500 |
.50700 |
Extended Price
1774.50 |
| Manufacturer Part Number | SR152A330GARTR2 | |||
| Description | CAP CER 33PF 200V 2% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A330GARTR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 200V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A330GARTR2 SR152A330GARTR2 |
SR152A330GARTR2 Specification Sheet
CAP CER 33PF 200V 2% NP0 RADIAL - SR152A330GARTR2 (SR152A330GARTR2-ND) - Capacitors
Related parts 33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GARTR233pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GARTR2
Order 'cap cer 33pf 200v 2% np0 radial - SR152A330GARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330GARTR2-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR122A330GAA
Order 'cap cer 33pf 200v 2% np0 radial - SR122A330GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A330GAA-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GAA
Order 'cap cer 33pf 200v 2% np0 radial - SR152A330GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330GAA-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GAATR1
Order 'cap cer 33pf 200v 2% np0 radial - SR152A330GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330GAATR1-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GAR
Order 'cap cer 33pf 200v 2% np0 radial - SR152A330GAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A330GAR-ND.
33pF Ceramic Capacitor AVX Corporation Axial 200V SA102A330GAA
Order 'cap cer 33pf 200v 2% np0 axial - SA102A330GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A330GAA-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330JAA
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAA-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330JAATR1
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAATR1-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330JAR
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JAR-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330JARTR1
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JARTR1-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330JARTR2
Order 'cap cer 33pf 200v 5% np0 radial - SR072A330JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330JARTR2-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330KAAAP2
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAAAP2-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330KAA
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAA-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330KARTR1
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KARTR1-ND.
33pF Ceramic Capacitor AVX Corporation Radial 200V SR072A330KAT
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAT-ND.
Options for 33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330GARTR2
Send this link via E-Mail
Help With This Screen
