30pF Ceramic Capacitor AVX Corporation Radial 200V SR152A300JAR
CAP CER 30PF 200V 5% NP0 RADIAL - SR152A300JAR
| Digi-Key Part Number | SR152A300JAR-ND |
1000 |
.13283 |
Extended Price
132.83 |
| Manufacturer Part Number | SR152A300JAR | |||
| Description | CAP CER 30PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A300JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 30pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A300JAR SR152A300JAR |
SR152A300JAR Specification Sheet
CAP CER 30PF 200V 5% NP0 RADIAL - SR152A300JAR (SR152A300JAR-ND)
Related parts 30pF Ceramic Capacitor AVX Corporation Radial 200V SR152A300JAR30pF Ceramic Capacitor AVX Corporation Radial 200V SR152A300JAR
Order 'cap cer 30pf 200v 5% np0 radial - SR152A300JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A300JAR-ND.
30pF Ceramic Capacitor AVX Corporation Radial 200V SR152A300JAA
Order 'cap cer 30pf 200v 5% np0 radial - SR152A300JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A300JAA-ND.
30pF Ceramic Capacitor AVX Corporation Radial 200V SR152A300JAATR1
Order 'cap cer 30pf 200v 5% np0 radial - SR152A300JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A300JAATR1-ND.
30pF Ceramic Capacitor AVX Corporation Axial 200V SA102A300JAA
Order 'cap cer 30pf 200v 5% np0 axial - SA102A300JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A300JAA-ND.
30pF Ceramic Capacitor AVX Corporation Axial 200V SA102A300JAK
Order 'cap cer 30pf 200v 5% np0 axial - SA102A300JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A300JAK-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
30pF Ceramic Capacitor AVX Corporation Radial 100V SR071A300JAA3159
Order 'cap cer 30pf 100v 5% np0 radial - SR071A300JAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A300JAA3159-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAATR2
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JART
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JART-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JARTR1
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JARTR1-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAT
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAT-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR072A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR072A120JAA
Order 'cap cer 12pf 200v 5% np0 radial - SR072A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120JAA-ND.
Options for 30pF Ceramic Capacitor AVX Corporation Radial 200V SR152A300JAR
Send this link via E-Mail
Help With This Screen
