2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7CAATR1
CAP CER 2.7PF 200V NP0 RADIAL - SR152A2R7CAATR1
| Digi-Key Part Number | SR152A2R7CAATR1-ND |
3500 |
.36200 |
Extended Price
1267.00 |
| Manufacturer Part Number | SR152A2R7CAATR1 | |||
| Description | CAP CER 2.7PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A2R7CAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A2R7CAATR1 SR152A2R7CAATR1 |
SR152A2R7CAATR1 Specification Sheet
CAP CER 2.7PF 200V NP0 RADIAL - SR152A2R7CAATR1 (SR152A2R7CAATR1-ND)
Related parts 2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7CAATR12.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7CAATR1
Order 'cap cer 2.7pf 200v np0 radial - SR152A2R7CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A2R7CAATR1-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R7DAA
Order 'cap cer 2.7pf 200v np0 radial - MR052A2R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R7DAA-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R7DAATR1
Order 'cap cer 2.7pf 200v np0 radial - MR052A2R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R7DAATR1-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR072A2R7CAATR1
Order 'cap cer 2.7pf 200v np0 radial - SR072A2R7CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A2R7CAATR1-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR122A2R7DAR
Order 'cap cer 2.7pf 200v np0 radial - SR122A2R7DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A2R7DAR-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7CAA
Order 'cap cer 2.7pf 200v np0 radial - SR152A2R7CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A2R7CAA-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7CARTR2
Order 'cap cer 2.7pf 200v np0 radial - SR152A2R7CARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A2R7CARTR2-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7DAA
Order 'cap cer 2.7pf 200v np0 radial - SR152A2R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A2R7DAA-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V MR052A270GAATR2
Order 'cap cer 27pf 200v np0 2% radial - MR052A270GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A270GAATR2-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V MR052A270JAATR1
Order 'cap cer 27pf 200v np0 5% radial - MR052A270JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A270JAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V MR052A270KAATR1
Order 'cap cer 27pf 200v np0 10% rad - MR052A270KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A270KAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR072A270JAATR1
Order 'cap cer 27pf 200v 5% np0 radial - SR072A270JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A270JAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR072A270JAATR2
Order 'cap cer 27pf 200v 5% np0 radial - SR072A270JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A270JAATR2-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR072A270JAR
Order 'cap cer 27pf 200v 5% np0 radial - SR072A270JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A270JAR-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR122A270GAA
Order 'cap cer 27pf 200v 2% np0 radial - SR122A270GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A270GAA-ND.
Options for 2.7pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R7CAATR1
Send this link via E-Mail
Help With This Screen
