2.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R5DAATR1
CAP CER 2.5PF 200V NP0 RADIAL - SR152A2R5DAATR1 - Capacitors
| Digi-Key Part Number | SR152A2R5DAATR1-ND |
3500 |
.16500 |
Extended Price
577.50 |
| Manufacturer Part Number | SR152A2R5DAATR1 | |||
| Description | CAP CER 2.5PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A2R5DAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.5pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A2R5DAATR1 SR152A2R5DAATR1 |
SR152A2R5DAATR1 Specification Sheet
CAP CER 2.5PF 200V NP0 RADIAL - SR152A2R5DAATR1 (SR152A2R5DAATR1-ND) - Capacitors
Related parts 2.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R5DAATR12.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R5DAATR1
Order 'cap cer 2.5pf 200v np0 radial - SR152A2R5DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A2R5DAATR1-ND.
2.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R5DAA
Order 'cap cer 2.5pf 200v np0 radial - SR152A2R5DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A2R5DAA-ND.
1.0pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R0DAA
Order 'cap cer 1.0pf 200v np0 radial - MR052A1R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAA-ND.
1.0pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R0DAATR1
Order 'cap cer 1.0pf 200v np0 radial - MR052A1R0DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAATR1-ND.
1.2pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R2DAATR1
Order 'cap cer 1.2pf 200v np0 radial - MR052A1R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R2DAATR1-ND.
1.5pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R5DAATR1
Order 'cap cer 1.5pf 200v np0 radial - MR052A1R5DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R5DAATR1-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R8DAATR1
Order 'cap cer 1.8pf 200v np0 radial - MR052A1R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R8DAATR1-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R2DAA
Order 'cap cer 2.2pf 200v np0 radial - MR052A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R2DAA-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R2DAATR1
Order 'cap cer 2.2pf 200v np0 radial - MR052A2R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R2DAATR1-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R7DAA
Order 'cap cer 2.7pf 200v np0 radial - MR052A2R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R7DAA-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R7DAATR1
Order 'cap cer 2.7pf 200v np0 radial - MR052A2R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R7DAATR1-ND.
3.3pF Ceramic Capacitor AVX Corporation Radial 200V MR052A3R3DAATR1
Order 'cap cer 3.3pf 200v np0 radial - MR052A3R3DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A3R3DAATR1-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 200V MR052A3R9DAATR1
Order 'cap cer 3.9pf 200v np0 radial - MR052A3R9DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A3R9DAATR1-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 200V MR052A4R7DAA
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAA-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 200V MR052A4R7DAATR1
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAATR1-ND.
Options for 2.5pF Ceramic Capacitor AVX Corporation Radial 200V SR152A2R5DAATR1
Send this link via E-Mail
Help With This Screen
