27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JARAP2
CAP CER 27PF 200V 5% NP0 RADIAL - SR152A270JARAP2 - Capacitors
| Digi-Key Part Number | SR152A270JARAP2-ND |
3500 |
.13300 |
Extended Price
465.50 |
| Manufacturer Part Number | SR152A270JARAP2 | |||
| Description | CAP CER 27PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A270JARAP2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A270JARAP2 SR152A270JARAP2 |
SR152A270JARAP2 Specification Sheet
CAP CER 27PF 200V 5% NP0 RADIAL - SR152A270JARAP2 (SR152A270JARAP2-ND) - Capacitors
Related parts 27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JARAP227pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JARAP2
Order 'cap cer 27pf 200v 5% np0 radial - SR152A270JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270JARAP2-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR072A270JAATR1
Order 'cap cer 27pf 200v 5% np0 radial - SR072A270JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A270JAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR072A270JAATR2
Order 'cap cer 27pf 200v 5% np0 radial - SR072A270JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A270JAATR2-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR072A270JAR
Order 'cap cer 27pf 200v 5% np0 radial - SR072A270JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A270JAR-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JAAAP2
Order 'cap cer 27pf 200v 5% np0 radial - SR152A270JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270JAAAP2-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JAA
Order 'cap cer 27pf 200v 5% np0 radial - SR152A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270JAA-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JAATR1
Order 'cap cer 27pf 200v 5% np0 radial - SR152A270JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270JAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JAR
Order 'cap cer 27pf 200v 5% np0 radial - SR152A270JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270JAR-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JARTR2
Order 'cap cer 27pf 200v 5% np0 radial - SR152A270JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270JARTR2-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA052A270JAA
Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAA-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA052A270JAC
Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JAA
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAA-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JAC
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JARC
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JARC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JAR
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAR-ND.
Options for 27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270JARAP2
Send this link via E-Mail
Help With This Screen
