CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
| Digi-Key Part Number | 455-1465-2-ND |
1500 3000 6000 |
.61200 .45900 .38200 |
Extended Price
918.00 1377.00 2292.00 |
| Manufacturer Part Number | 30P5.0-JMDSS-G-1-TF | |||
| Description | CONN PLUG 30POS TOP 5MM GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 30P5.0-JMDSS-G-1-TF |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Series | JMD |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30P5 0 JMDSS G 1 TF 30P50JMDSSG1TF 455 1465 2 ND 45514652ND 455-1465-2 |
30P5.0-JMDSS-G-1-TF Specification Sheet
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF (455-1465-2-ND)
Related parts:CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1465-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1465-2-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1881-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1881-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1466-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1466-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1882-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1882-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1458-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1458-2-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1459-1-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1459-2-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1460-1-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1460-2-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF
Order 'conn plug 60pos top 4.5mm gold - 60P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1461-1-ND.
Send this link via E-Mail
Help With This Screen