220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR1
CAP CER 220PF 200V 10% NP0 RAD - SR152A221KAATR1
| Digi-Key Part Number | SR152A221KAATR1-ND |
3500 |
.23300 |
Extended Price
815.50 |
| Manufacturer Part Number | SR152A221KAATR1 | |||
| Description | CAP CER 220PF 200V 10% NP0 RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A221KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A221KAATR1 SR152A221KAATR1 |
SR152A221KAATR1 Specification Sheet
CAP CER 220PF 200V 10% NP0 RAD - SR152A221KAATR1 (SR152A221KAATR1-ND)
Related parts 220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR1220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR1
Order 'cap cer 220pf 200v 10% np0 rad - SR152A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221KAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V MR042A221KAA
Order 'cap cer 220pf 200v 10% np0 rad - MR042A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR072A221KAATR1
Order 'cap cer 220pf 200v 10% np0 rad - SR072A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A221KAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR072A221KARTR1
Order 'cap cer 220pf 200v 10% np0 rad - SR072A221KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A221KARTR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAA
Order 'cap cer 220pf 200v 10% np0 rad - SR152A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR2
Order 'cap cer 220pf 200v 10% np0 rad - SR152A221KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221KAATR2-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA102A221KAA
Order 'cap cer 220pf 200v 10% np0 axial - SA102A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAA
Order 'cap cer 220pf 200v 10% x7r rad - SR152C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152C221KAT
Order 'cap cer 220pf 200v 10% x7r rad - SR152C221KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C221KAT-ND.
220pF Ceramic Capacitor AVX Corporation Radial 100V MR041A221KAATR1
Order 'cap cer 220pf 100v 10% np0 rad - MR041A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221KAATR1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR042A102KAA
Order 'cap cer 1000pf 200v 10% np0 rad - MR042A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A102KAA-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V MR042A120KAA
Order 'cap cer 12pf 200v 10% np0 rad - MR042A120KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A120KAA-ND.
47pF Ceramic Capacitor AVX Corporation Radial 200V MR042A470KAA
Order 'cap cer 47pf 200v 10% np0 rad - MR042A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A470KAA-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA052C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
220pF Ceramic Capacitor AVX Corporation Axial 200V SA052C221KAC-LG
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
Options for 220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221KAATR1
Send this link via E-Mail
Help With This Screen
