CAP CER 220PF 200V 5% NP0 RADIAL - SR152A221JAA - Capacitors
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221JAA
| Digi-Key Part Number | SR152A221JAA-ND |
1000 |
.29785 |
Extended Price
297.85 |
| Manufacturer Part Number | SR152A221JAA | |||
| Description | CAP CER 220PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A221JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A221JAA SR152A221JAA |
SR152A221JAA Specification Sheet
CAP CER 220PF 200V 5% NP0 RADIAL - SR152A221JAA (SR152A221JAA-ND) - Capacitors
Related parts 220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221JAACAP CER 220PF 200V 5% NP0 RADIAL - SR152A221JAA
Order 'cap cer 220pf 200v 5% np0 radial - SR152A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221JAA-ND.
CAP CER 220PF 200V 5% NP0 RADIAL - SR122A221JAATR1
Order 'cap cer 220pf 200v 5% np0 radial - SR122A221JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A221JAATR1-ND.
CAP CER 220PF 200V 5% NP0 RADIAL - SR152A221JAATR1
Order 'cap cer 220pf 200v 5% np0 radial - SR152A221JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221JAATR1-ND.
CAP CER 220PF 200V 5% NP0 RADIAL - SR152A221JAT
Order 'cap cer 220pf 200v 5% np0 radial - SR152A221JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221JAT-ND.
CAP CER 220PF 200V 5% NP0 AXIAL - SA102A221JAA
Order 'cap cer 220pf 200v 5% np0 axial - SA102A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A221JAA-ND.
CAP CER 220PF 200V 2% NP0 RADIAL - SR152A221GAA
Order 'cap cer 220pf 200v 2% np0 radial - SR152A221GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221GAA-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
Order 'cap cer 220pf 100v 5% np0 radial - MR041A221JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 220PF 50V 5% NP0 RADIAL - MR045A221JAA
Order 'cap cer 220pf 50v 5% np0 radial - MR045A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A221JAA-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JAATR1
Order 'cap cer 220pf 100v 5% np0 radial - SR071A221JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221JAATR1-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JAR
Order 'cap cer 220pf 100v 5% np0 radial - SR071A221JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221JAR-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2
Order 'cap cer 220pf 100v 5% np0 radial - SR071A221JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221JARTR2-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
Options for 220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221JAA
Send this link via E-Mail
Help With This Screen
