CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF - Connectors
| Digi-Key Part Number | 455-1465-1-ND |
10 100 500 |
1.45300 1.29960 1.14672 |
Extended Price
14.53 129.96 573.36 |
| Manufacturer Part Number | 30P5.0-JMDSS-G-1-TF | |||
| Description | CONN PLUG 30POS TOP 5MM GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 30P5.0-JMDSS-G-1-TF |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Series | JMD |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30P5 0 JMDSS G 1 TF 30P50JMDSSG1TF 455 1465 1 ND 45514651ND 455-1465-1 |
30P5.0-JMDSS-G-1-TF Specification Sheet
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF (455-1465-1-ND) - Connectors
Related parts Connectors :CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1465-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1465-2-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1881-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1881-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1466-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1466-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1882-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1882-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1458-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1458-2-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1459-1-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1459-2-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1460-1-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1460-2-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF
Order 'conn plug 60pos top 4.5mm gold - 60P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1461-1-ND.
Send this link via E-Mail
Help With This Screen