CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAR - Capacitors
22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220JAR
| Digi-Key Part Number | SR152A220JAR-ND |
1000 |
.13283 |
Extended Price
132.83 |
| Manufacturer Part Number | SR152A220JAR | |||
| Description | CAP CER 22PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A220JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A220JAR SR152A220JAR |
SR152A220JAR Specification Sheet
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAR (SR152A220JAR-ND) - Capacitors
Related parts 22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220JARCAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAR
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JAR-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR072A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - SR072A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220JAA-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR072A220JAATR1
Order 'cap cer 22pf 200v 5% np0 radial - SR072A220JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220JAATR1-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR072A220JAR
Order 'cap cer 22pf 200v 5% np0 radial - SR072A220JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220JAR-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR072A220JARTR2
Order 'cap cer 22pf 200v 5% np0 radial - SR072A220JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220JARTR2-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR072A220JAT
Order 'cap cer 22pf 200v 5% np0 radial - SR072A220JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220JAT-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR122A220JAR
Order 'cap cer 22pf 200v 5% np0 radial - SR122A220JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A220JAR-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR122A220JARTR1
Order 'cap cer 22pf 200v 5% np0 radial - SR122A220JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A220JARTR1-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAAAP2
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JAAAP2-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JAA-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAATR1
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JAATR1-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAATR2
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JAATR2-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JAATR2-
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JAATR2-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JAATR2--ND.
CAP CER 22PF 200V 5% NP0 RADIAL - SR152A220JARAP2
Order 'cap cer 22pf 200v 5% np0 radial - SR152A220JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220JARAP2-ND.
Options for 22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220JAR
Send this link via E-Mail
Help With This Screen
