CAP CER 20PF 200V 10% NP0 RADIAL - SR152A200KAA
20pF Ceramic Capacitor AVX Corporation Radial 200V SR152A200KAA
| Digi-Key Part Number | SR152A200KAA-ND |
9000 |
.10675 |
Extended Price
960.75 |
| Manufacturer Part Number | SR152A200KAA | |||
| Description | CAP CER 20PF 200V 10% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A200KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A200KAA SR152A200KAA |
SR152A200KAA Specification Sheet
CAP CER 20PF 200V 10% NP0 RADIAL - SR152A200KAA (SR152A200KAA-ND)
Related parts 20pF Ceramic Capacitor AVX Corporation Radial 200V SR152A200KAACAP CER 20PF 200V 10% NP0 RADIAL - SR152A200KAA
Order 'cap cer 20pf 200v 10% np0 radial - SR152A200KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A200KAA-ND.
CAP CER 20PF 200V 10% NP0 AXIAL - SA102A200KAA
Order 'cap cer 20pf 200v 10% np0 axial - SA102A200KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A200KAA-ND.
CAP CER 20PF 200V 2% NP0 RADIAL - MR042A200GAA
Order 'cap cer 20pf 200v 2% np0 radial - MR042A200GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A200GAA-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAA
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAA-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAATR1
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAATR1-ND.
CAP CER 12PF 200V 10% NP0 RADIAL - SR072A120KAATR1
Order 'cap cer 12pf 200v 10% np0 radial - SR072A120KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120KAATR1-ND.
CAP CER 15PF 200V 10% NP0 RADIAL - SR072A150KAA
Order 'cap cer 15pf 200v 10% np0 radial - SR072A150KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150KAA-ND.
CAP CER 15PF 200V 10% NP0 RADIAL - SR072A150KAATR1
Order 'cap cer 15pf 200v 10% np0 radial - SR072A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150KAATR1-ND.
CAP CER 22PF 200V 10% NP0 RADIAL - SR072A220KAATR1
Order 'cap cer 22pf 200v 10% np0 radial - SR072A220KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220KAATR1-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAAAP2
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAAAP2-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAA
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAA-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KARTR1
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KARTR1-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAT
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAT-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAA
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAA-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAATR1
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAATR1-ND.
Options for 20pF Ceramic Capacitor AVX Corporation Radial 200V SR152A200KAA
Send this link via E-Mail
Help With This Screen
