1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8CAATR1
CAP CER 1.8PF 200V NP0 RADIAL - SR152A1R8CAATR1 - Capacitors
| Digi-Key Part Number | SR152A1R8CAATR1-ND |
3500 |
.36200 |
Extended Price
1267.00 |
| Manufacturer Part Number | SR152A1R8CAATR1 | |||
| Description | CAP CER 1.8PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A1R8CAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.8pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A1R8CAATR1 SR152A1R8CAATR1 |
SR152A1R8CAATR1 Specification Sheet
CAP CER 1.8PF 200V NP0 RADIAL - SR152A1R8CAATR1 (SR152A1R8CAATR1-ND) - Capacitors
Related parts 1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8CAATR11.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8CAATR1
Order 'cap cer 1.8pf 200v np0 radial - SR152A1R8CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R8CAATR1-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R8DAATR1
Order 'cap cer 1.8pf 200v np0 radial - MR052A1R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R8DAATR1-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8DAA
Order 'cap cer 1.8pf 200v np0 radial - SR152A1R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R8DAA-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8DAATR1
Order 'cap cer 1.8pf 200v np0 radial - SR152A1R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R8DAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180JAATR1
Order 'cap cer 18pf 200v np0 5% radial - MR052A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180JAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180KAA
Order 'cap cer 18pf 200v np0 10% rad - MR052A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180KAATR1
Order 'cap cer 18pf 200v np0 10% rad - MR052A180KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR072A180JARTR2
Order 'cap cer 18pf 200v 5% np0 radial - SR072A180JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A180JARTR2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR122A180GAATR2
Order 'cap cer 18pf 200v 2% np0 radial - SR122A180GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A180GAATR2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180GAA
Order 'cap cer 18pf 200v 2% np0 radial - SR152A180GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180GAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAA
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JARAP2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARAP2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAR
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAR-ND.
Options for 1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8CAATR1
Send this link via E-Mail
Help With This Screen
