1.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R2CAA
CAP CER 1.2PF 200V NP0 RADIAL - SR152A1R2CAA
| Digi-Key Part Number | SR152A1R2CAA-ND |
1000 |
.36225 |
Extended Price
362.25 |
| Manufacturer Part Number | SR152A1R2CAA | |||
| Description | CAP CER 1.2PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A1R2CAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.2pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A1R2CAA SR152A1R2CAA |
SR152A1R2CAA Specification Sheet
CAP CER 1.2PF 200V NP0 RADIAL - SR152A1R2CAA (SR152A1R2CAA-ND)
Related parts 1.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R2CAA1.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R2CAA
Order 'cap cer 1.2pf 200v np0 radial - SR152A1R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R2CAA-ND.
1.2pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R2DAATR1
Order 'cap cer 1.2pf 200v np0 radial - MR052A1R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R2DAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120DAA
Order 'cap cer 12pf 200v np0 radial - SR152A120DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120DAA-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120DAATR1
Order 'cap cer 12pf 200v np0 radial - SR152A120DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120DAATR1-ND.
1.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R2CAATR1
Order 'cap cer 1.2pf 200v np0 radial - SR152A1R2CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R2CAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V MR052A120JAATR1
Order 'cap cer 12pf 200v np0 5% radial - MR052A120JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A120JAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR072A120JAA
Order 'cap cer 12pf 200v 5% np0 radial - SR072A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120JAA-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR072A120KAATR1
Order 'cap cer 12pf 200v 10% np0 radial - SR072A120KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120KAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR122A120GAA
Order 'cap cer 12pf 200v 2% np0 radial - SR122A120GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A120GAA-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120GAA
Order 'cap cer 12pf 200v 2% np0 radial - SR152A120GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120GAA-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120JAA
Order 'cap cer 12pf 200v 5% np0 radial - SR152A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120JAA-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120JAATR1
Order 'cap cer 12pf 200v 5% np0 radial - SR152A120JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120JAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120JAATR2
Order 'cap cer 12pf 200v 5% np0 radial - SR152A120JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120JAATR2-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120JARTR2
Order 'cap cer 12pf 200v 5% np0 radial - SR152A120JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120JARTR2-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR152A120JAT
Order 'cap cer 12pf 200v 5% np0 radial - SR152A120JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120JAT-ND.
Options for 1.2pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R2CAA
Send this link via E-Mail
Help With This Screen
