CAP CER 1.0PF 200V NP0 RADIAL - SR152A1R0DAA - Capacitors
1.0pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R0DAA
| Digi-Key Part Number | SR152A1R0DAA-ND |
6000 |
.16503 |
Extended Price
990.18 |
| Manufacturer Part Number | SR152A1R0DAA | |||
| Description | CAP CER 1.0PF 200V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A1R0DAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A1R0DAA SR152A1R0DAA |
SR152A1R0DAA Specification Sheet
CAP CER 1.0PF 200V NP0 RADIAL - SR152A1R0DAA (SR152A1R0DAA-ND) - Capacitors
Related parts 1.0pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R0DAACAP CER 1.0PF 200V NP0 RADIAL - SR152A1R0DAA
Order 'cap cer 1.0pf 200v np0 radial - SR152A1R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R0DAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - MR052A1R0DAA
Order 'cap cer 1.0pf 200v np0 radial - MR052A1R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - MR052A1R0DAATR1
Order 'cap cer 1.0pf 200v np0 radial - MR052A1R0DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAATR1-ND.
CAP CER 1.0PF 200V NP0 RADIAL - SR122A1R0DAR
Order 'cap cer 1.0pf 200v np0 radial - SR122A1R0DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A1R0DAR-ND.
CAP CER 10PF 200V NP0 RADIAL - SR152A100CAATR1
Order 'cap cer 10pf 200v np0 radial - SR152A100CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100CAATR1-ND.
CAP CER 10PF 200V NP0 RADIAL - SR152A100CAR
Order 'cap cer 10pf 200v np0 radial - SR152A100CAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100CAR-ND.
CAP CER 10PF 200V NP0 RADIAL - SR152A100CARTR2
Order 'cap cer 10pf 200v np0 radial - SR152A100CARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100CARTR2-ND.
CAP CER 10PF 200V NP0 RADIAL - SR152A100DAA
Order 'cap cer 10pf 200v np0 radial - SR152A100DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100DAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - SR152A1R0CAA
Order 'cap cer 1.0pf 200v np0 radial - SR152A1R0CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R0CAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - SR152A1R0CAATR1
Order 'cap cer 1.0pf 200v np0 radial - SR152A1R0CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R0CAATR1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAAAP1
Order 'cap cer 10pf 200v np0 5% radial - MR052A100JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAAAP1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAA
Order 'cap cer 10pf 200v np0 5% radial - MR052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAA-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAATR1
Order 'cap cer 10pf 200v np0 5% radial - MR052A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAATR1-ND.
CAP CER 10PF 200V 10% RADIAL - SR152A100KAA
Order 'cap cer 10pf 200v 10% radial - SR152A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2444-ND.
CAP CER 10PF 200V 10% RADIAL - SR152A100KAR
Order 'cap cer 10pf 200v 10% radial - SR152A100KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3160-ND.
Options for 1.0pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R0DAA
Send this link via E-Mail
Help With This Screen
