180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAATR2
CAP CER 180PF 200V 5% NP0 RADIAL - SR152A181JAATR2 - Capacitors
| Digi-Key Part Number | SR152A181JAATR2-ND |
3500 |
.29800 |
Extended Price
1043.00 |
| Manufacturer Part Number | SR152A181JAATR2 | |||
| Description | CAP CER 180PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A181JAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A181JAATR2 SR152A181JAATR2 |
SR152A181JAATR2 Specification Sheet
CAP CER 180PF 200V 5% NP0 RADIAL - SR152A181JAATR2 (SR152A181JAATR2-ND) - Capacitors
Related parts 180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAATR2180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAATR2
Order 'cap cer 180pf 200v 5% np0 radial - SR152A181JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A181JAATR2-ND.
180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAA
Order 'cap cer 180pf 200v 5% np0 radial - SR152A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A181JAA-ND.
180pF Ceramic Capacitor AVX Corporation Axial 200V SA102A181JAA
Order 'cap cer 180pf 200v 5% np0 axial - SA102A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A181JAA-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
180pF Ceramic Capacitor AVX Corporation Radial 100V SR071A181JAATR1
Order 'cap cer 180pf 100v 5% np0 radial - SR071A181JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A181JAATR1-ND.
180pF Ceramic Capacitor AVX Corporation Radial 100V SR071A181JARTR1
Order 'cap cer 180pf 100v 5% np0 radial - SR071A181JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A181JARTR1-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAATR2
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JART
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JART-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JARTR1
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JARTR1-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAT
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAT-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR072A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 200V SR072A120JAA
Order 'cap cer 12pf 200v 5% np0 radial - SR072A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120JAA-ND.
120pF Ceramic Capacitor AVX Corporation Radial 200V SR072A121JAATR1
Order 'cap cer 120pf 200v 5% np0 radial - SR072A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A121JAATR1-ND.
Options for 180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAATR2
Send this link via E-Mail
Help With This Screen
