CAP CER 180PF 200V 5% NP0 RADIAL - SR152A181JAA
180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAA
| Digi-Key Part Number | SR152A181JAA-ND |
3000 |
.29785 |
Extended Price
893.55 |
| Manufacturer Part Number | SR152A181JAA | |||
| Description | CAP CER 180PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A181JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A181JAA SR152A181JAA |
SR152A181JAA Specification Sheet
CAP CER 180PF 200V 5% NP0 RADIAL - SR152A181JAA (SR152A181JAA-ND)
Related parts 180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAACAP CER 180PF 200V 5% NP0 RADIAL - SR152A181JAA
Order 'cap cer 180pf 200v 5% np0 radial - SR152A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A181JAA-ND.
CAP CER 180PF 200V 5% NP0 RADIAL - SR152A181JAATR2
Order 'cap cer 180pf 200v 5% np0 radial - SR152A181JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A181JAATR2-ND.
CAP CER 180PF 200V 5% NP0 AXIAL - SA102A181JAA
Order 'cap cer 180pf 200v 5% np0 axial - SA102A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A181JAA-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 180PF 100V 5% NP0 RADIAL - SR071A181JAATR1
Order 'cap cer 180pf 100v 5% np0 radial - SR071A181JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A181JAATR1-ND.
CAP CER 180PF 100V 5% NP0 RADIAL - SR071A181JARTR1
Order 'cap cer 180pf 100v 5% np0 radial - SR071A181JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A181JARTR1-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JART
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JART-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JARTR1
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JARTR1-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAT
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAT-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR072A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR072A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
CAP CER 12PF 200V 5% NP0 RADIAL - SR072A120JAA
Order 'cap cer 12pf 200v 5% np0 radial - SR072A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120JAA-ND.
CAP CER 120PF 200V 5% NP0 RADIAL - SR072A121JAATR1
Order 'cap cer 120pf 200v 5% np0 radial - SR072A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A121JAATR1-ND.
Options for 180pF Ceramic Capacitor AVX Corporation Radial 200V SR152A181JAA
Send this link via E-Mail
Help With This Screen
