CAP CER 18PF 200V 10% NP0 RADIAL - SR152A180KAA - Capacitors
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180KAA
| Digi-Key Part Number | SR152A180KAA-ND |
1000 |
.10675 |
Extended Price
106.75 |
| Manufacturer Part Number | SR152A180KAA | |||
| Description | CAP CER 18PF 200V 10% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A180KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A180KAA SR152A180KAA |
SR152A180KAA Specification Sheet
CAP CER 18PF 200V 10% NP0 RADIAL - SR152A180KAA (SR152A180KAA-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180KAACAP CER 18PF 200V 10% NP0 RADIAL - SR152A180KAA
Order 'cap cer 18pf 200v 10% np0 radial - SR152A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180KAA-ND.
CAP CER 18PF 200V 10% NP0 RADIAL - SR152A180KAR
Order 'cap cer 18pf 200v 10% np0 radial - SR152A180KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180KAR-ND.
CAP CER 18PF 200V 10% NP0 RADIAL - SR152A180KARTR1
Order 'cap cer 18pf 200v 10% np0 radial - SR152A180KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180KARTR1-ND.
CAP CER 18PF 200V 10% NP0 DIP - MD012A180KAB
Order 'cap cer 18pf 200v 10% np0 dip - MD012A180KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A180KAB-ND.
CAP CER 18PF 200V 10% NP0 AXIAL - SA102A180KAA
Order 'cap cer 18pf 200v 10% np0 axial - SA102A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180KAA-ND.
CAP CER 18PF 200V 10% NP0 AXIAL - SA102A180KAC
Order 'cap cer 18pf 200v 10% np0 axial - SA102A180KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180KAC-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR072A180JARTR2
Order 'cap cer 18pf 200v 5% np0 radial - SR072A180JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A180JARTR2-ND.
CAP CER 18PF 200V 2% NP0 RADIAL - SR122A180GAATR2
Order 'cap cer 18pf 200v 2% np0 radial - SR122A180GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A180GAATR2-ND.
CAP CER 18PF 200V 2% NP0 RADIAL - SR152A180GAA
Order 'cap cer 18pf 200v 2% np0 radial - SR152A180GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180GAA-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAA
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAA-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR1-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARAP2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARAP2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAR
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAR-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARTR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARTR1-ND.
Options for 18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180KAA
Send this link via E-Mail
Help With This Screen
