CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARTR1 - Capacitors
| Digi-Key Part Number | SR152A180JARTR1-ND |
7000 |
.13300 |
Extended Price
931.00 |
| Manufacturer Part Number | SR152A180JARTR1 | |||
| Description | CAP CER 18PF 200V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A180JARTR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A180JARTR1 SR152A180JARTR1 |
SR152A180JARTR1 Specification Sheet
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARTR1 (SR152A180JARTR1-ND) - Capacitors
Related parts Capacitors :CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARTR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARTR1-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR072A180JARTR2
Order 'cap cer 18pf 200v 5% np0 radial - SR072A180JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A180JARTR2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAA
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAA-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR1-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARAP2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARAP2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAR
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
Order 'cap cer 18pf 200v 5% np0 axial - SA052A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAA-LF
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAA-LF-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAA
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAA-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAC
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAC-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAK
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAK-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAR
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAR-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
Order 'cap cer 22pf 200v 5% np0 radial - MR042A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
Send this link via E-Mail
Help With This Screen
