Keywords:





CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1 - Capacitors

18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1

Digi-Key Part Number SR152A180JAATR1-ND
Price Break
3500
Unit Price
.13300
Extended Price
465.50
Manufacturer Part NumberSR152A180JAATR1
DescriptionCAP CER 18PF 200V 5% NP0 RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1
Technical/Catalog InformationSR152A180JAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated 200V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR152A180JAATR1
SR152A180JAATR1

SR152A180JAATR1 Specification Sheet

Image of CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1

CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1 (SR152A180JAATR1-ND) - Capacitors

Related parts 18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1
 Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR1-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR072A180JARTR2
 Order 'cap cer 18pf 200v 5% np0 radial - SR072A180JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A180JARTR2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAA
 Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAA-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR2
 Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARAP2
 Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARAP2-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAR
 Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAR-ND.
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JARTR1
 Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARTR1-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order 'cap cer 18pf 200v 5% np0 axial - SA052A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAA-LF
 Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAA-LF-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAA
 Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAA-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAC
 Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAC-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAK
 Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAK-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA102A180JAR
 Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAR-ND.
CAP CER 18PF 200V 2% NP0 RADIAL - SR122A180GAATR2
 Order 'cap cer 18pf 200v 2% np0 radial - SR122A180GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A180GAATR2-ND.
CAP CER 18PF 200V 2% NP0 RADIAL - SR152A180GAA
 Order 'cap cer 18pf 200v 2% np0 radial - SR152A180GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180GAA-ND.

Options for 18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1
Send this link via E-Mail
Help With This Screen

CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAA Next: CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR2
CAP CER 18PF 200V 5% NP0 RADIAL - SR152A180JAATR1