CAP CER 5600PF 100V 5% X7R RAD - SR151C562JAA
| Digi-Key Part Number | SR151C562JAA-ND |
1000 |
.18113 |
Extended Price
181.13 |
| Manufacturer Part Number | SR151C562JAA | |||
| Description | CAP CER 5600PF 100V 5% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR151C562JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR151C562JAA SR151C562JAA |
SR151C562JAA Specification Sheet
CAP CER 5600PF 100V 5% X7R RAD - SR151C562JAA (SR151C562JAA-ND)
Related parts:CAP CER 5600PF 100V 5% X7R RAD - SR151C562JAA
Order 'cap cer 5600pf 100v 5% x7r rad - SR151C562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C562JAA-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562J4A-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAA
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAA-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAC
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAC-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAR
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAR-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JAATR1
Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JAATR1-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JARTR1
Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JARTR1-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JAT
Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JAT-ND.
CAP CER 4700PF 100V 5% X7R RAD - SR071C472JAATR1
Order 'cap cer 4700pf 100v 5% x7r rad - SR071C472JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C472JAATR1-ND.
CAP CER 1000PF 100V 5% X7R RAD - SR151C102JAA
Order 'cap cer 1000pf 100v 5% x7r rad - SR151C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102JAA-ND.
CAP CER 1000PF 100V 5% X7R RAD - SR151C102JAATR2
Order 'cap cer 1000pf 100v 5% x7r rad - SR151C102JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102JAATR2-ND.
CAP CER 1000PF 100V 5% X7R RAD - SR151C102JAR
Order 'cap cer 1000pf 100v 5% x7r rad - SR151C102JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102JAR-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR151C103JAA
Order 'cap cer 10000pf 100v 5% x7r rad - SR151C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103JAA-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR151C103JAATR1
Order 'cap cer 10000pf 100v 5% x7r rad - SR151C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103JAATR1-ND.
CAP CER 1200PF 100V 5% X7R RAD - SR151C122JAA
Order 'cap cer 1200pf 100v 5% x7r rad - SR151C122JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C122JAA-ND.
Send this link via E-Mail
Help With This Screen