CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
| Digi-Key Part Number | 455-1458-1-ND |
10 100 500 |
1.69200 1.51420 1.33608 |
Extended Price
16.92 151.42 668.04 |
| Manufacturer Part Number | 20P-JMDSS-G-1-TF | |||
| Description | CONN PLUG 20POS TOP 4.5MM GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 20P-JMDSS-G-1-TF |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Series | JMD |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20P JMDSS G 1 TF 20PJMDSSG1TF 455 1458 1 ND 45514581ND 455-1458-1 |
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF (455-1458-1-ND)
Related parts:CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1458-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1458-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1874-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1874-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1874-6-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1465-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1465-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1466-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1466-2-ND.
CONN PLUG JMD 20POS SIDE GOLD - 20PS-JMDSS-G-1-TF
Order 'conn plug jmd 20pos side gold - 20PS-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1470-1-ND.
CONN PLUG JMD 20POS SIDE GOLD - 20PS-JMDSS-G-1-TF
Order 'conn plug jmd 20pos side gold - 20PS-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1470-2-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1881-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1881-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1882-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1882-2-ND.
Send this link via E-Mail
Help With This Screen