CAP CER 3300PF 100V 20% X7R RAD - SR151C332MAATR2
| Digi-Key Part Number | SR151C332MAATR2-ND |
3500 |
.09700 |
Extended Price
339.50 |
| Manufacturer Part Number | SR151C332MAATR2 | |||
| Description | CAP CER 3300PF 100V 20% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR151C332MAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR151C332MAATR2 SR151C332MAATR2 |
SR151C332MAATR2 Specification Sheet
CAP CER 3300PF 100V 20% X7R RAD - SR151C332MAATR2 (SR151C332MAATR2-ND)
Related parts:CAP CER 3300PF 100V 20% X7R RAD - SR151C332MAATR2
Order 'cap cer 3300pf 100v 20% x7r rad - SR151C332MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C332MAATR2-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MAATR1
Order 'cap cer 3300pf 100v 20% x7r rad - SR071C332MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MAATR1-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MAATR2
Order 'cap cer 3300pf 100v 20% x7r rad - SR071C332MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MAATR2-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MARTR2
Order 'cap cer 3300pf 100v 20% x7r rad - SR071C332MARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MARTR2-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR121C332MAA
Order 'cap cer 3300pf 100v 20% x7r rad - SR121C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C332MAA-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR151C332MAA
Order 'cap cer 3300pf 100v 20% x7r rad - SR151C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C332MAA-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR151C332MAATR1
Order 'cap cer 3300pf 100v 20% x7r rad - SR151C332MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C332MAATR1-ND.
CAP CER 3300PF 100V 20% X7R DIP - MD011C332MAB
Order 'cap cer 3300pf 100v 20% x7r dip - MD011C332MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C332MAB-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR1
Order 'cap cer 1000pf 100v 20% x7r rad - SR071C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR1-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR2
Order 'cap cer 1000pf 100v 20% x7r rad - SR071C102MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAAAP1
Order 'cap cer 10000pf 100v 20% x7r rad - SR071C103MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAAAP1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAATR1
Order 'cap cer 10000pf 100v 20% x7r rad - SR071C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAATR1-ND.
CAP CER 1500PF 100V 20% X7R RAD - SR071C152MAATR2
Order 'cap cer 1500pf 100v 20% x7r rad - SR071C152MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C152MAATR2-ND.
CAP CER 2200PF 100V 20% X7R RAD - SR071C222MAATR1
Order 'cap cer 2200pf 100v 20% x7r rad - SR071C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222MAATR1-ND.
CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2
Order 'cap cer 330pf 100v 20% x7r rad - SR071C331MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331MAATR2-ND.
Send this link via E-Mail
Help With This Screen