Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 3300PF 100V 5% X7R RAD - SR151C332JAA

Digi-Key Part Number SR151C332JAA-ND
Price Break
1000
Unit Price
.16100
Extended Price
161.00
Manufacturer Part NumberSR151C332JAA
DescriptionCAP CER 3300PF 100V 5% X7R RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSR151C332JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance3300pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR151C332JAA
SR151C332JAA

SR151C332JAA Specification Sheet

Image of CAP CER 3300PF 100V 5% X7R RAD - SR151C332JAA

CAP CER 3300PF 100V 5% X7R RAD - SR151C332JAA (SR151C332JAA-ND)

Related parts:
CAP CER 3300PF 100V 5% X7R RAD - SR151C332JAA
 Order 'cap cer 3300pf 100v 5% x7r rad - SR151C332JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C332JAA-ND.
CAP CER 3300PF 100V 5% X7R RAD - SR151C332JAATR1
 Order 'cap cer 3300pf 100v 5% x7r rad - SR151C332JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C332JAATR1-ND.
CAP CER 3300PF 100V 5% X7R DIP - MD011C332JAB
 Order 'cap cer 3300pf 100v 5% x7r dip - MD011C332JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C332JAB-ND.
CAP CER 3300PF 100V 5% X7R AXIAL - SA101C332JAA
 Order 'cap cer 3300pf 100v 5% x7r axial - SA101C332JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332JAA-ND.
CAP CER 3300PF 100V 5% X7R AXIAL - SA101C332JAC
 Order 'cap cer 3300pf 100v 5% x7r axial - SA101C332JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332JAC-ND.
CAP CER 3300PF 100V 5% X7R AXIAL - SA101C332JAR
 Order 'cap cer 3300pf 100v 5% x7r axial - SA101C332JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332JAR-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JAATR1
 Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JAATR1-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JARTR1
 Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JARTR1-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JAT
 Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JAT-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA
 Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAA-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAATR1
 Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAATR1-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAATR2
 Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAATR2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KARAP2
 Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KARAP2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KARTR2
 Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KARTR2-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MAATR1
 Order 'cap cer 3300pf 100v 20% x7r rad - SR071C332MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MAATR1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 3300PF 100V 5% X7R DIP - MD011C332JAB Next: CAP CER 3300PF 100V 5% X7R RAD - SR151C332JAATR1