CAP CER 2700PF 100V 10% X7R RAD - SR151C272KARTR2
| Digi-Key Part Number | SR151C272KARTR2-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR151C272KARTR2 | |||
| Description | CAP CER 2700PF 100V 10% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR151C272KARTR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR151C272KARTR2 SR151C272KARTR2 |
SR151C272KARTR2 Specification Sheet
CAP CER 2700PF 100V 10% X7R RAD - SR151C272KARTR2 (SR151C272KARTR2-ND)
Related parts:CAP CER 2700PF 100V 10% X7R RAD - SR151C272KARTR2
Order 'cap cer 2700pf 100v 10% x7r rad - SR151C272KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C272KARTR2-ND.
CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAA
Order 'cap cer 2700pf 100v 10% x7r rad - SR151C272KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C272KAA-ND.
CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAATR1
Order 'cap cer 2700pf 100v 10% x7r rad - SR151C272KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C272KAATR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARAP2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARAP2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARTR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARTR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAT
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAT-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAA
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAATR1
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAATR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAATR2
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAATR2-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAR
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAR-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KART
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KART-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KARTR1
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KARTR1-ND.
Send this link via E-Mail
Help With This Screen