Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAATR1

Digi-Key Part Number SR151C272KAATR1-ND
Price Break
3500
Unit Price
.10700
Extended Price
374.50
Manufacturer Part NumberSR151C272KAATR1
DescriptionCAP CER 2700PF 100V 10% X7R RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSR151C272KAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance2700pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR151C272KAATR1
SR151C272KAATR1

SR151C272KAATR1 Specification Sheet

Image of CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAATR1

CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAATR1 (SR151C272KAATR1-ND)

Related parts:
CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAATR1
 Order 'cap cer 2700pf 100v 10% x7r rad - SR151C272KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C272KAATR1-ND.
CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAA
 Order 'cap cer 2700pf 100v 10% x7r rad - SR151C272KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C272KAA-ND.
CAP CER 2700PF 100V 10% X7R RAD - SR151C272KARTR2
 Order 'cap cer 2700pf 100v 10% x7r rad - SR151C272KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C272KARTR2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR1
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR2
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARAP2
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARAP2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARTR1
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARTR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAT
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAT-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAA
 Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAATR1
 Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAATR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAATR2
 Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAATR2-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAR
 Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAR-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KART
 Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KART-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KARTR1
 Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KARTR1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 2700PF 100V 10% X7R RAD - SR151C272KAA Next: CAP CER 2700PF 100V 10% X7R RAD - SR151C272KARTR2