CAP CER 2200PF 100V 5% X7R RAD - SR151C222JAR
| Digi-Key Part Number | SR151C222JAR-ND |
1000 |
.16100 |
Extended Price
161.00 |
| Manufacturer Part Number | SR151C222JAR | |||
| Description | CAP CER 2200PF 100V 5% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR151C222JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR151C222JAR SR151C222JAR |
SR151C222JAR Specification Sheet
CAP CER 2200PF 100V 5% X7R RAD - SR151C222JAR (SR151C222JAR-ND)
Related parts:CAP CER 2200PF 100V 5% X7R RAD - SR151C222JAR
Order 'cap cer 2200pf 100v 5% x7r rad - SR151C222JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C222JAR-ND.
CAP CER 2200PF 100V 5% X7R RAD - SR151C222JAA
Order 'cap cer 2200pf 100v 5% x7r rad - SR151C222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C222JAA-ND.
CAP CER 2200PF 100V 5% X7R RAD - MR041C222JAA
Order 'cap cer 2200pf 100v 5% x7r rad - MR041C222JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041C222JAA-ND.
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA
Order 'cap cer 2200pf 100v 5% x7r axial - SA101C222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAA-ND.
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAR
Order 'cap cer 2200pf 100v 5% x7r axial - SA101C222JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAR-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JAATR1
Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JAATR1-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JARTR1
Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JARTR1-ND.
CAP CER 10000PF 100V 5% X7R RAD - SR071C103JAT
Order 'cap cer 10000pf 100v 5% x7r rad - SR071C103JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103JAT-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAA3189
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAA3189' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAA3189-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAA
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAA-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAATR1
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAATR1-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KARTR1
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KARTR1-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAT
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAT-ND.
CAP CER 2200PF 100V 20% X7R RAD - SR071C222MAATR1
Order 'cap cer 2200pf 100v 20% x7r rad - SR071C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222MAATR1-ND.
CAP CER 4700PF 100V 5% X7R RAD - SR071C472JAATR1
Order 'cap cer 4700pf 100v 5% x7r rad - SR071C472JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C472JAATR1-ND.
Send this link via E-Mail
Help With This Screen